
ATS-58000-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1361-ND |
Manufacturer | |
Manufacturer Product Number | ATS-58000-C1-R0 |
Description | RECT HEAT SINK GENERAL PURPOSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | maxiFLOW Rectangular General Purpose Heat Sink |
Datasheet | Datasheet |
Category | Type Heat Sink |
Manufacturer Advanced Thermal Solutions Inc. | For Use With/Related Products General Purpose |
Series | Shape Rectangular |
Packaging 1 per Pkg | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,24000 Kč | 998,24 Kč |
| 10 | 883,38600 Kč | 8 833,86 Kč |
| 25 | 841,35640 Kč | 21 033,91 Kč |
| 50 | 810,86720 Kč | 40 543,36 Kč |
| 100 | 781,44270 Kč | 78 144,27 Kč |
| Unit Price without VAT: | 998,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,87040 Kč |

