


ATS-57003-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1360-ND |
Manufacturer | |
Manufacturer Product Number | ATS-57003-C1-R0 |
Description | HEAT SINK 94MM X 94MM X 27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink LGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 3.700" (94.00mm) | |
Width | 3.700" (93.98mm) | |
Diameter | - | |
Fin Height | 1.063" (27.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,58000 Kč | 1 110,58 Kč |
| 10 | 982,81100 Kč | 9 828,11 Kč |
| 25 | 936,05720 Kč | 23 401,43 Kč |
| 50 | 902,12860 Kč | 45 106,43 Kč |
| 100 | 869,39070 Kč | 86 939,07 Kč |
| Unit Price without VAT: | 1 110,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,80180 Kč |

