Heat Sink LGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink LGA Aluminum Top Mount
We Own The Board

ATS-57000-C1-R0

DigiKey Part Number
ATS1357-ND
Manufacturer
Manufacturer Product Number
ATS-57000-C1-R0
Description
HEAT SINK 56MM X 56MM X 52MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink LGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
2.205" (56.00mm)
Width
2.205" (56.00mm)
Diameter
-
Fin Height
2.047" (52.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.51°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 592,07000 Kč1 592,07 Kč
101 408,77700 Kč14 087,77 Kč
251 341,72200 Kč33 543,05 Kč
501 293,04420 Kč64 652,21 Kč
1001 246,09480 Kč124 609,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 592,07000 Kč
Unit Price with VAT:1 926,40470 Kč