Heat Sink ASIC Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink ASIC Aluminum Top Mount
We Own The Board

ATS-56003-C4-R0

DigiKey Part Number
ATS1348-ND
Manufacturer
Manufacturer Product Number
ATS-56003-C4-R0
Description
HEAT SINK 15MM X 15MM X 9MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink ASIC Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
0.591" (15.00mm)
Series
Width
0.591" (15.00mm)
Packaging
Bulk
Fin Height
0.354" (9.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
12.00°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Not Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,69000 Kč401,69 Kč
10355,49600 Kč3 554,96 Kč
25338,61360 Kč8 465,34 Kč
50326,35940 Kč16 317,97 Kč
100314,53950 Kč31 453,95 Kč
300296,64923 Kč88 994,77 Kč
500288,66916 Kč144 334,58 Kč
Manufacturers Standard Package
Unit Price without VAT:401,69000 Kč
Unit Price with VAT:486,04490 Kč