


ATS-55310D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1272-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55310D-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 192,09000 Kč | 1 920,90 Kč |
| 25 | 182,97640 Kč | 4 574,41 Kč |
| 50 | 176,35800 Kč | 8 817,90 Kč |
| 100 | 169,97460 Kč | 16 997,46 Kč |
| 300 | 160,31763 Kč | 48 095,29 Kč |
| 500 | 156,01052 Kč | 78 005,26 Kč |
| 1 000 | 150,34421 Kč | 150 344,21 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |




