Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55300D-C1-R0

DigiKey Part Number
ATS1271-ND
Manufacturer
Manufacturer Product Number
ATS-55300D-C1-R0
Description
HEAT SINK 30MM X 30MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
14.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,44000 Kč215,44 Kč
10190,74600 Kč1 907,46 Kč
25181,68320 Kč4 542,08 Kč
50175,11920 Kč8 755,96 Kč
100168,78190 Kč16 878,19 Kč
300159,19073 Kč47 757,22 Kč
500154,91442 Kč77 457,21 Kč
1 000149,28801 Kč149 288,01 Kč
Manufacturers Standard Package
Unit Price without VAT:215,44000 Kč
Unit Price with VAT:260,68240 Kč