


ATS-55250D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1268-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55250D-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.984" (25.00mm) |
Mfr | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.50°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 183,64900 Kč | 1 836,49 Kč |
| 25 | 174,92160 Kč | 4 373,04 Kč |
| 50 | 168,60140 Kč | 8 430,07 Kč |
| 100 | 162,49930 Kč | 16 249,93 Kč |
| 300 | 153,26720 Kč | 45 980,16 Kč |
| 500 | 149,14922 Kč | 74 574,61 Kč |
| 1 000 | 143,73299 Kč | 143 732,99 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

