


ATS-55190W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1316-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55190W-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 10 | 253,57200 Kč | 2 535,72 Kč |
| 25 | 241,53560 Kč | 6 038,39 Kč |
| 50 | 232,79640 Kč | 11 639,82 Kč |
| 100 | 224,36780 Kč | 22 436,78 Kč |
| 300 | 211,61433 Kč | 63 484,30 Kč |
| 500 | 205,92528 Kč | 102 962,64 Kč |
| 1 000 | 198,44076 Kč | 198 440,76 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |



