


ATS-55190R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1299-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55190R-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,25000 Kč | 249,25 Kč |
| 10 | 220,60500 Kč | 2 206,05 Kč |
| 25 | 210,13120 Kč | 5 253,28 Kč |
| 50 | 202,53000 Kč | 10 126,50 Kč |
| 100 | 195,19950 Kč | 19 519,95 Kč |
| 300 | 184,10557 Kč | 55 231,67 Kč |
| 500 | 179,15746 Kč | 89 578,73 Kč |
| 1 000 | 172,64787 Kč | 172 647,87 Kč |
| Unit Price without VAT: | 249,25000 Kč |
|---|---|
| Unit Price with VAT: | 301,59250 Kč |








