Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54400W-C1-R0

DigiKey Part Number
ATS1260-ND
Manufacturer
Manufacturer Product Number
ATS-54400W-C1-R0
Description
HEAT SINK 40MM X 40MM X 24.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
10281,14200 Kč2 811,42 Kč
25267,79160 Kč6 694,79 Kč
50258,10320 Kč12 905,16 Kč
100248,75490 Kč24 875,49 Kč
300234,61277 Kč70 383,83 Kč
500228,30412 Kč114 152,06 Kč
Manufacturers Standard Package
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč