
ATS-54325D-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54325D-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54325D-C0-R0 |
Description | HEATSINK 32.5X32.5X9.5MM NO TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Length 1.280" (32.51mm) |
Mfr | Width 1.280" (32.51mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,24700 Kč | 1 112,47 Kč |
| Unit Price without VAT: | 111,24700 Kč |
|---|---|
| Unit Price with VAT: | 134,60887 Kč |

