


ATS-54300R-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54300R-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54300R-C0-R0 |
Description | HEATSINK 30X30X19.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Length 1.181" (30.00mm) |
Mfr | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 129,64200 Kč | 1 296,42 Kč |
| 30 | 122,29233 Kč | 3 668,77 Kč |
| 50 | 119,02080 Kč | 5 951,04 Kč |
| 100 | 114,71630 Kč | 11 471,63 Kč |
| 250 | 109,25848 Kč | 27 314,62 Kč |
| 500 | 105,29784 Kč | 52 648,92 Kč |
| 1 000 | 101,47640 Kč | 101 476,40 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |

