Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54270K-C1-R0

DigiKey Part Number
ATS1218-ND
Manufacturer
Manufacturer Product Number
ATS-54270K-C1-R0
Description
HEAT SINK 27MM X 27MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.063" (27.00mm)
Mfr
Width
1.063" (27.00mm)
Packaging
Bulk
Fin Height
0.571" (14.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
7.60°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Shape
Square, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,91000 Kč237,91 Kč
10210,61000 Kč2 106,10 Kč
25200,60640 Kč5 015,16 Kč
50193,35380 Kč9 667,69 Kč
100186,35730 Kč18 635,73 Kč
300175,76657 Kč52 729,97 Kč
500171,04298 Kč85 521,49 Kč
1 000164,83010 Kč164 830,10 Kč
Manufacturers Standard Package
Unit Price without VAT:237,91000 Kč
Unit Price with VAT:287,87110 Kč