ATS-54170K-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-54170K-C2-R0
We Own The Board

ATS-54170K-C1-R0

DigiKey Part Number
ATS1213-ND
Manufacturer
Manufacturer Product Number
ATS-54170K-C1-R0
Description
HEAT SINK 17MM X 17MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
13.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,19000 Kč200,19 Kč
10177,15700 Kč1 771,57 Kč
25168,74520 Kč4 218,63 Kč
50162,64920 Kč8 132,46 Kč
100156,76150 Kč15 676,15 Kč
300147,85730 Kč44 357,19 Kč
500143,88474 Kč71 942,37 Kč
1 000138,65930 Kč138 659,30 Kč
Manufacturers Standard Package
Unit Price without VAT:200,19000 Kč
Unit Price with VAT:242,22990 Kč