

ATS-54150R-C1-R0 | |
---|---|
DigiKey Part Number | ATS1229-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54150R-C1-R0 |
Description | HEAT SINK 15MM X 15MM X 19.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 213,72000 Kč | 213,72 Kč |
10 | 189,11600 Kč | 1 891,16 Kč |
25 | 180,13800 Kč | 4 503,45 Kč |
50 | 173,62640 Kč | 8 681,32 Kč |
100 | 167,34200 Kč | 16 734,20 Kč |
300 | 157,83447 Kč | 47 350,34 Kč |
500 | 153,59292 Kč | 76 796,46 Kč |
1 000 | 148,01465 Kč | 148 014,65 Kč |
Unit Price without VAT: | 213,72000 Kč |
---|---|
Unit Price with VAT: | 258,60120 Kč |