Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54150K-C0-R0

DigiKey Part Number
ATS-54150K-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-54150K-C0-R0
Description
HEATSINK 15X15X14.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.591" (15.00mm)
Mfr
Width
0.591" (15.00mm)
Packaging
Bulk
Fin Height
0.571" (14.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
19.10°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Not Included)
Base Product Number
Shape
Square, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
10159,52200 Kč1 595,22 Kč
25151,94160 Kč3 798,54 Kč
50146,44840 Kč7 322,42 Kč
100141,14860 Kč14 114,86 Kč
300133,13153 Kč39 939,46 Kč
500129,55640 Kč64 778,20 Kč
1 000124,85222 Kč124 852,22 Kč
Manufacturers Standard Package
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč