


ATS-53400R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1192-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53400R-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 345,08100 Kč | 3 450,81 Kč |
| 25 | 328,68600 Kč | 8 217,15 Kč |
| 50 | 316,79260 Kč | 15 839,63 Kč |
| 100 | 305,31930 Kč | 30 531,93 Kč |
| 300 | 287,95537 Kč | 86 386,61 Kč |
| 500 | 280,20866 Kč | 140 104,33 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |

