Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board
ATS Explains - Thermal Interface Material

ATS-53350D-C1-R0

DigiKey Part Number
ATS1158-ND
Manufacturer
Manufacturer Product Number
ATS-53350D-C1-R0
Description
HEAT SINK 35MM X 35MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.378" (35.00mm)
Series
Width
1.378" (35.00mm)
Packaging
Bulk
Fin Height
0.374" (9.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
10.30°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,85000 Kč341,85 Kč
10302,53900 Kč3 025,39 Kč
25288,16800 Kč7 204,20 Kč
50277,74900 Kč13 887,45 Kč
100267,68880 Kč26 768,88 Kč
300252,46737 Kč75 740,21 Kč
500245,67744 Kč122 838,72 Kč
Manufacturers Standard Package
Unit Price without VAT:341,85000 Kč
Unit Price with VAT:413,63850 Kč