Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-53310D-C1-R0

DigiKey Part Number
ATS1155-ND
Manufacturer
Manufacturer Product Number
ATS-53310D-C1-R0
Description
HEAT SINK 31MM X 31MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.220" (30.99mm)
Series
Width
1.220" (30.99mm)
Packaging
Bulk
Fin Height
0.374" (9.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
12.00°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
10297,29000 Kč2 972,90 Kč
25283,16240 Kč7 079,06 Kč
50272,91940 Kč13 645,97 Kč
100263,03560 Kč26 303,56 Kč
300248,08017 Kč74 424,05 Kč
500241,40854 Kč120 704,27 Kč
Manufacturers Standard Package
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč