Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material
We Own The Board

ATS-53290R-C1-R0

DigiKey Part Number
ATS1185-ND
Manufacturer
Manufacturer Product Number
ATS-53290R-C1-R0
Description
HEAT SINK 29MM X 29MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.142" (29.00mm)
Series
Width
1.142" (29.00mm)
Packaging
Bulk
Fin Height
0.768" (19.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,47000 Kč367,47 Kč
10325,15400 Kč3 251,54 Kč
25309,71200 Kč7 742,80 Kč
50298,51180 Kč14 925,59 Kč
100287,69990 Kč28 769,99 Kč
300271,33757 Kč81 401,27 Kč
500264,04020 Kč132 020,10 Kč
Manufacturers Standard Package
Unit Price without VAT:367,47000 Kč
Unit Price with VAT:444,63870 Kč