Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-53270K-C1-R0

DigiKey Part Number
ATS1168-ND
Manufacturer
Manufacturer Product Number
ATS-53270K-C1-R0
Description
HEAT SINK 27MM X 27MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.063" (27.00mm)
Series
Width
1.063" (27.00mm)
Packaging
Bulk
Fin Height
0.571" (14.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
7.60°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,04000 Kč350,04 Kč
10309,76200 Kč3 097,62 Kč
25295,05560 Kč7 376,39 Kč
50284,37600 Kč14 218,80 Kč
100274,07850 Kč27 407,85 Kč
300258,49237 Kč77 547,71 Kč
500251,54176 Kč125 770,88 Kč
Manufacturers Standard Package
Unit Price without VAT:350,04000 Kč
Unit Price with VAT:423,54840 Kč