



ATS-53250K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1167-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53250K-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 307,13800 Kč | 3 071,38 Kč |
| 25 | 292,55240 Kč | 7 313,81 Kč |
| 50 | 281,96540 Kč | 14 098,27 Kč |
| 100 | 271,75610 Kč | 27 175,61 Kč |
| 300 | 256,30300 Kč | 76 890,90 Kč |
| 500 | 249,41130 Kč | 124 705,65 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |

