Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-53250D-C1-R0

DigiKey Part Number
ATS1151-ND
Manufacturer
Manufacturer Product Number
ATS-53250D-C1-R0
Description
HEAT SINK 25MM X 25MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
0.984" (25.00mm)
Series
Width
0.984" (25.00mm)
Packaging
Bulk
Fin Height
0.374" (9.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
15.30°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,95000 Kč322,95 Kč
10285,76200 Kč2 857,62 Kč
25272,18440 Kč6 804,61 Kč
50262,34060 Kč13 117,03 Kč
100252,84110 Kč25 284,11 Kč
300238,46450 Kč71 539,35 Kč
500232,05268 Kč116 026,34 Kč
Manufacturers Standard Package
Unit Price without VAT:322,95000 Kč
Unit Price with VAT:390,76950 Kč