


ATS-53170R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1179-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53170R-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| 10 | 301,76200 Kč | 3 017,62 Kč |
| 25 | 287,42920 Kč | 7 185,73 Kč |
| 50 | 277,03080 Kč | 13 851,54 Kč |
| 100 | 266,99590 Kč | 26 699,59 Kč |
| 300 | 251,81360 Kč | 75 544,08 Kč |
| 500 | 245,04204 Kč | 122 521,02 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |

