Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-53170K-C1-R0

DigiKey Part Number
ATS1163-ND
Manufacturer
Manufacturer Product Number
ATS-53170K-C1-R0
Description
HEAT SINK 17MM X 17MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
13.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,15000 Kč327,15 Kč
10289,52000 Kč2 895,20 Kč
25275,77080 Kč6 894,27 Kč
50265,79260 Kč13 289,63 Kč
100256,16720 Kč25 616,72 Kč
300241,60090 Kč72 480,27 Kč
500235,10410 Kč117 552,05 Kč
Manufacturers Standard Package
Unit Price without VAT:327,15000 Kč
Unit Price with VAT:395,85150 Kč