



ATS-52400P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1144-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52400P-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 302,53900 Kč | 3 025,39 Kč |
| 25 | 288,16800 Kč | 7 204,20 Kč |
| 50 | 277,74900 Kč | 13 887,45 Kč |
| 100 | 267,68880 Kč | 26 768,88 Kč |
| 300 | 252,46737 Kč | 75 740,21 Kč |
| 500 | 245,67744 Kč | 122 838,72 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |



