


ATS-52310B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1105-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52310B-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 10 | 209,11900 Kč | 2 091,19 Kč |
| 25 | 199,17880 Kč | 4 979,47 Kč |
| 50 | 191,98060 Kč | 9 599,03 Kč |
| 100 | 185,03020 Kč | 18 503,02 Kč |
| 300 | 174,51577 Kč | 52 354,73 Kč |
| 500 | 169,82678 Kč | 84 913,39 Kč |
| 1 000 | 163,65715 Kč | 163 657,15 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |

