


ATS-52290G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1120-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52290G-C1-R0 |
Description | HEAT SINK 29MM X 29MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 245,69800 Kč | 2 456,98 Kč |
| 25 | 234,02680 Kč | 5 850,67 Kč |
| 50 | 225,56060 Kč | 11 278,03 Kč |
| 100 | 217,39650 Kč | 21 739,65 Kč |
| 300 | 205,03917 Kč | 61 511,75 Kč |
| 500 | 199,52720 Kč | 99 763,60 Kč |
| 1 000 | 192,27680 Kč | 192 276,80 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |



