



ATS-52270G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1119-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52270G-C1-R0 |
Description | HEAT SINK 27MM X 27MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 243,70300 Kč | 2 437,03 Kč |
| 25 | 232,12880 Kč | 5 803,22 Kč |
| 50 | 223,72940 Kč | 11 186,47 Kč |
| 100 | 215,63060 Kč | 21 563,06 Kč |
| 300 | 203,37403 Kč | 61 012,21 Kč |
| 500 | 197,90698 Kč | 98 953,49 Kč |
| 1 000 | 190,71580 Kč | 190 715,80 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |


