

ATS-52250P-C0-R0 | |
---|---|
DigiKey Part Number | ATS-52250P-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52250P-C0-R0 |
Description | HEATSINK 25X25X17.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 247,25000 Kč | 247,25 Kč |
10 | 218,84000 Kč | 2 188,40 Kč |
30 | 206,43933 Kč | 6 193,18 Kč |
50 | 200,90960 Kč | 10 045,48 Kč |
100 | 193,63780 Kč | 19 363,78 Kč |
250 | 184,41548 Kč | 46 103,87 Kč |
500 | 177,72406 Kč | 88 862,03 Kč |
1 000 | 171,26655 Kč | 171 266,55 Kč |
Unit Price without VAT: | 247,25000 Kč |
---|---|
Unit Price with VAT: | 299,17250 Kč |