


ATS-52250G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1118-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52250G-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 236,31100 Kč | 2 363,11 Kč |
| 25 | 225,09000 Kč | 5 627,25 Kč |
| 50 | 216,94300 Kč | 10 847,15 Kč |
| 100 | 209,09180 Kč | 20 909,18 Kč |
| 300 | 197,20760 Kč | 59 162,28 Kč |
| 500 | 191,90702 Kč | 95 953,51 Kč |
| 1 000 | 184,93254 Kč | 184 932,54 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |


