



ATS-52190P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1132-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52190P-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 272,55400 Kč | 2 725,54 Kč |
| 25 | 259,61080 Kč | 6 490,27 Kč |
| 50 | 250,22060 Kč | 12 511,03 Kč |
| 100 | 241,15780 Kč | 24 115,78 Kč |
| 300 | 227,44893 Kč | 68 234,68 Kč |
| 500 | 221,33278 Kč | 110 666,39 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |


