



ATS-52150G-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-52150G-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52150G-C0-R0 |
Description | HEATSINK 15X15X12.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 202,19000 Kč | 2 021,90 Kč |
| 25 | 192,59360 Kč | 4 814,84 Kč |
| 50 | 185,63080 Kč | 9 281,54 Kč |
| 100 | 178,91350 Kč | 17 891,35 Kč |
| 300 | 168,74693 Kč | 50 624,08 Kč |
| 500 | 164,21360 Kč | 82 106,80 Kč |
| 1 000 | 158,24765 Kč | 158 247,65 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |

