



ATS-51310R-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-51310R-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51310R-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.220" (30.99mm) |
Series | Width 1.220" (30.99mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 10 | 381,49200 Kč | 3 814,92 Kč |
| 25 | 363,35760 Kč | 9 083,94 Kč |
| 50 | 350,20460 Kč | 17 510,23 Kč |
| 100 | 337,51770 Kč | 33 751,77 Kč |
| 300 | 318,31917 Kč | 95 495,75 Kč |
| 500 | 309,75242 Kč | 154 876,21 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |


