Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board
ATS Explains - Thermal Interface Material

ATS-50450G-C3-R0

DigiKey Part Number
ATS-50450G-C3-R0-ND
Manufacturer
Manufacturer Product Number
ATS-50450G-C3-R0
Description
HEAT SINK T766
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
1.772" (45.00mm)
Series
Width
1.772" (45.00mm)
Packaging
Bulk
Fin Height
0.492" (12.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.10°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10213,29800 Kč2 132,98 Kč
25203,16840 Kč5 079,21 Kč
50195,81900 Kč9 790,95 Kč
100188,73210 Kč18 873,21 Kč
300178,00563 Kč53 401,69 Kč
500173,22342 Kč86 611,71 Kč
1 000166,93032 Kč166 930,32 Kč
Manufacturers Standard Package
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč