


ATS-50400G-C3-R0 | |
|---|---|
DigiKey Part Number | ATS-50400G-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50400G-C3-R0 |
Description | HEATSINK 40X40X12.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,19000 Kč | 252,19 Kč |
| 10 | 223,23000 Kč | 2 232,30 Kč |
| 30 | 210,57500 Kč | 6 317,25 Kč |
| 50 | 204,93620 Kč | 10 246,81 Kč |
| 100 | 197,51770 Kč | 19 751,77 Kč |
| 250 | 188,11100 Kč | 47 027,75 Kč |
| 500 | 181,28624 Kč | 90 643,12 Kč |
| 1 000 | 174,69874 Kč | 174 698,74 Kč |
| Unit Price without VAT: | 252,19000 Kč |
|---|---|
| Unit Price with VAT: | 305,14990 Kč |

