

ATS-50350B-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-50350B-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50350B-C0-R0 |
Description | HEAT SINK 35MM X 35MM X 7.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 172,05800 Kč | 1 720,58 Kč |
| Unit Price without VAT: | 172,05800 Kč |
|---|---|
| Unit Price with VAT: | 208,19018 Kč |

