Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board
ATS Explains - Thermal Interface Material

ATS-50310G-C0-R0

DigiKey Part Number
684-ATS-50310G-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-50310G-C0-R0
Description
HEATSINK 31MMX31MMX12.5MM W/O TI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
1.220" (30.99mm)
Series
Width
1.220" (30.99mm)
Packaging
Bulk
Fin Height
0.492" (12.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.30°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Clip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10182,03200 Kč1 820,32 Kč
Manufacturers Standard Package
Unit Price without VAT:182,03200 Kč
Unit Price with VAT:220,25872 Kč