Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material
We Own The Board

ATS-50290B-C0-R0

DigiKey Part Number
ATS-50290B-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-50290B-C0-R0
Description
HEAT SINK 29X29 X 7.5MM W/O TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
1.142" (29.00mm)
Series
Width
1.142" (29.00mm)
Packaging
Bulk
Fin Height
0.295" (7.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
7.40°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Clip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
10169,05500 Kč1 690,55 Kč
30159,47267 Kč4 784,18 Kč
50155,20460 Kč7 760,23 Kč
100149,58980 Kč14 958,98 Kč
250142,46976 Kč35 617,44 Kč
500137,30256 Kč68 651,28 Kč
1 000132,31764 Kč132 317,64 Kč
Manufacturers Standard Package
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč