


ATS-50250G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1020-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50250G-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50250G-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,53000 Kč | 364,53 Kč |
| 10 | 322,55000 Kč | 3 225,50 Kč |
| 25 | 307,22600 Kč | 7 680,65 Kč |
| 50 | 296,10540 Kč | 14 805,27 Kč |
| 100 | 285,38380 Kč | 28 538,38 Kč |
| 300 | 269,15447 Kč | 80 746,34 Kč |
| 500 | 261,91520 Kč | 130 957,60 Kč |
| Unit Price without VAT: | 364,53000 Kč |
|---|---|
| Unit Price with VAT: | 441,08130 Kč |


