Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material
We Own The Board

ATS-50250B-C0-R0

DigiKey Part Number
ATS-50250B-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-50250B-C0-R0
Description
HEAT SINK 25MM X 25MM X 7.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Angled Fins
Mfr
Length
0.984" (25.00mm)
Series
Width
0.984" (25.00mm)
Packaging
Bulk
Fin Height
0.295" (7.50mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
8.60°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Clip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
10165,98900 Kč1 659,89 Kč
30156,58900 Kč4 697,67 Kč
50152,39500 Kč7 619,75 Kč
100146,87890 Kč14 687,89 Kč
250139,88868 Kč34 972,17 Kč
500134,81556 Kč67 407,78 Kč
1 000129,92135 Kč129 921,35 Kč
Manufacturers Standard Package
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč