


ATS-50210G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1018-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50210G-C1-R0 |
Description | HEAT SINK 21MM X 21MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50210G-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 10 | 315,66300 Kč | 3 156,63 Kč |
| 25 | 300,67440 Kč | 7 516,86 Kč |
| 50 | 289,79340 Kč | 14 489,67 Kč |
| 100 | 279,29860 Kč | 27 929,86 Kč |
| 300 | 263,41640 Kč | 79 024,92 Kč |
| 500 | 256,33308 Kč | 128 166,54 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |


