


ATS-50190G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1017-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50190G-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50190G-C1-R0 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 313,37400 Kč | 3 133,74 Kč |
| 25 | 298,49080 Kč | 7 462,27 Kč |
| 50 | 287,68940 Kč | 14 384,47 Kč |
| 100 | 277,27020 Kč | 27 727,02 Kč |
| 300 | 261,50350 Kč | 78 451,05 Kč |
| 500 | 254,46930 Kč | 127 234,65 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |


