


ATS-21H-110-C1-R1 | |
|---|---|
DigiKey Part Number | ATS-21H-110-C1-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21H-110-C1-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.97°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 149,59800 Kč | 3 739,95 Kč |
| Unit Price without VAT: | 149,59800 Kč |
|---|---|
| Unit Price with VAT: | 181,01358 Kč |

