


ATS-21C-109-C3-R1 | |
|---|---|
DigiKey Part Number | ATS-21C-109-C3-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-21C-109-C3-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.79°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 167,06840 Kč | 4 176,71 Kč |
| Unit Price without VAT: | 167,06840 Kč |
|---|---|
| Unit Price with VAT: | 202,15276 Kč |

