


ATS-20F-106-C3-R1 | |
|---|---|
DigiKey Part Number | ATS-20F-106-C3-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-20F-106-C3-R1 |
Description | HEATSINK 45.00MM X 45.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.70°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 160,08880 Kč | 4 002,22 Kč |
| Unit Price without VAT: | 160,08880 Kč |
|---|---|
| Unit Price with VAT: | 193,70745 Kč |

