ATS-xxx-xx(x)-Cx-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-xxx-xx(x)-Cx-R0
ATS Explains - Thermal Interface Material

ATS-14E-181-C2-R0

DigiKey Part Number
ATS24124-ND
Manufacturer
Manufacturer Product Number
ATS-14E-181-C2-R0
Description
HEATSINK 40X40X10MM R-TAB T766
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
11.95°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,09000 Kč142,09 Kč
10125,71100 Kč1 257,11 Kč
25119,74080 Kč2 993,52 Kč
50115,41720 Kč5 770,86 Kč
100111,24290 Kč11 124,29 Kč
250105,94972 Kč26 487,43 Kč
450102,68424 Kč46 207,91 Kč
95098,67309 Kč93 739,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,09000 Kč
Unit Price with VAT:171,92890 Kč