


ATS-10A-204-C2-R0 | |
|---|---|
DigiKey Part Number | ATS17021-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10A-204-C2-R0 |
Description | HEATSINK 54X54X12MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.43°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 Kč | 133,88 Kč |
| 10 | 118,55400 Kč | 1 185,54 Kč |
| 25 | 112,92920 Kč | 2 823,23 Kč |
| 50 | 108,85380 Kč | 5 442,69 Kč |
| 100 | 104,91530 Kč | 10 491,53 Kč |
| 250 | 99,92352 Kč | 24 980,88 Kč |
| 450 | 96,84451 Kč | 43 580,03 Kč |
| 950 | 93,06227 Kč | 88 409,16 Kč |
| Unit Price without VAT: | 133,88000 Kč |
|---|---|
| Unit Price with VAT: | 161,99480 Kč |




