



ATS-1041-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1407-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1041-C1-R0 |
Description | HEATSINK 41X45X10MM NYLONPUSHPIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.610" (40.89mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,14000 Kč | 390,14 Kč |
| 10 | 345,33300 Kč | 3 453,33 Kč |
| 25 | 328,93800 Kč | 8 223,45 Kč |
| 50 | 317,03200 Kč | 15 851,60 Kč |
| 100 | 305,55030 Kč | 30 555,03 Kč |
| 300 | 288,16957 Kč | 86 450,87 Kč |
| 500 | 280,41948 Kč | 140 209,74 Kč |
| Unit Price without VAT: | 390,14000 Kč |
|---|---|
| Unit Price with VAT: | 472,06940 Kč |

