


ATS-1040-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1405-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1040-C2-R0 |
Description | HEATSINK 40X38X25MM BRASSPUSHPIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.60°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,64000 Kč | 564,64 Kč |
| 10 | 499,60500 Kč | 4 996,05 Kč |
| 25 | 475,85680 Kč | 11 896,42 Kč |
| 50 | 458,63000 Kč | 22 931,50 Kč |
| 100 | 442,00580 Kč | 44 200,58 Kč |
| 300 | 416,84880 Kč | 125 054,64 Kč |
| 500 | 405,62424 Kč | 202 812,12 Kč |
| Unit Price without VAT: | 564,64000 Kč |
|---|---|
| Unit Price with VAT: | 683,21440 Kč |

